Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV333ASQ3T2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel62AC7334RL Cut Tape62AC7334 |
| Your Part Number | |
| Technical Datasheet |
1,859 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.588 |
| 100+ | $0.464 |
| 500+ | $0.414 |
| 1000+ | $0.399 |
| 2500+ | $0.391 |
| 10000+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV333ASQ3T2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel62AC7334RL Cut Tape62AC7334 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 350kHz |
| Slew Rate Typ | 0.15V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Pins | 5Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 6µV |
| Input Bias Current | 60pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SC-70 |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 350kHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.15V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.15V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 60pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SC-70 |
| Bandwidth | 350kHz |
| Slew Rate | 0.15V/µs |
| Gain Bandwidth Product | 350kHz |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SC-70 |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 6µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Alternatives for NCV333ASQ3T2G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
