Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV333ASN2T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ7231RL
Cut Tape12AJ7231
Your Part Number
1,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.715 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.715 |
| 50+ | $0.459 |
| 100+ | $0.398 |
| 250+ | $0.373 |
| 500+ | $0.354 |
| 1000+ | $0.339 |
| 2500+ | $0.322 |
| 5000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV333ASN2T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ7231RL
Cut Tape12AJ7231
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSOP
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6µV
Input Bias Current60pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSOP
Automotive Qualification StandardAEC-Q100
Bandwidth350kHz
No. of Amplifiers1 Amplifier
Slew Rate0.15V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
60pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOP
Bandwidth
350kHz
Slew Rate
0.15V/µs
Gain Bandwidth Product
350kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
TSOP
Amplifier Type
Zero Drift
Input Offset Voltage
6µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
