Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317LBDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel57M9825
Re-Reel13AC6157
Cut Tape13AC6157
Product RangeAdj 100mA Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.108 | $270.00 |
| Total Price | $270.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.125 |
| 7500+ | $0.121 |
| 12500+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317LBDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel57M9825
Re-Reel13AC6157
Cut Tape13AC6157
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current100mA
Product RangeAdj 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOIC
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
Adj 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Technical Docs (2)
Alternatives for NCV317LBDR2G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
