Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317BTG
Newark Part No.50AC6369
Product RangeAdj 1.5A Linear Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317BTG
Newark Part No.50AC6369
Product RangeAdj 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Input Voltage Min-
Adjustable Output Voltage Max37V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Current1.5A
Output Voltage Max37V
Output Current Max1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeAdj 1.5A Linear Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Output Voltage Max
37V
Linear Regulator Case Style
TO-220
Max Output Current
1.5A
IC Case / Package
TO-220
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Fixed Output Voltage Nom
-
Input Voltage Min
-
Input Voltage Max
40V
Output Voltage - Nom
-
Output Current
1.5A
Output Current Max
1.5A
Output Current Max
1.5A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
Product Range
Adj 1.5A Linear Voltage Regulators
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
