Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV2211DR2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68X4215
Product RangeAUDIO AMP, AEC-Q100, AB, -40 TO 85DEG C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.359 |
| 7500+ | $0.349 |
| 12500+ | $0.342 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$897.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2211DR2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68X4215
Product RangeAUDIO AMP, AEC-Q100, AB, -40 TO 85DEG C
Technical Datasheet
Output Power x Channels @ Load1.5W x 1 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAUDIO AMP, AEC-Q100, AB, -40 TO 85DEG C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power1.5W
Technical Specifications
Output Power x Channels @ Load
1.5W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
SOIC
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
AUDIO AMP, AEC-Q100, AB, -40 TO 85DEG C
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Automotive Qualification Standard
AEC-Q100
Output Power
1.5W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
