Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV21801SQ3T2G
Newark Part No.
Full Reel47AK6031
Re-Reel51AK1471
Cut Tape51AK1471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.883 |
| 25+ | $0.798 |
| 50+ | $0.752 |
| 100+ | $0.706 |
| 250+ | $0.661 |
| 500+ | $0.634 |
| 1000+ | $0.613 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.672 |
| 6000+ | $0.611 |
| 12000+ | $0.550 |
| 18000+ | $0.529 |
| 30000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV21801SQ3T2G
Newark Part No.
Full Reel47AK6031
Re-Reel51AK1471
Cut Tape51AK1471
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2µV
Input Bias Current60pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.7V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
60pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Amplifier Case Style
SC-70
Bandwidth
1.5MHz
Slew Rate
0.7V/µs
Technical Docs (1)
Alternatives for NCV21801SQ3T2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
