Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.200 |
| 2500+ | $0.967 |
| 5000+ | $0.938 |
Price for:Each
Minimum: 250
Multiple: 50
$362.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1076P100G
Newark Part No.85AC3003
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins7Pins
Power Rating15W
Power Rating Max15W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating670V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
DIP
No. of Pins
7Pins
Power Rating Max
15W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
-
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
DIP
Power Rating
15W
Topology
Flyback
Power Switch Voltage Rating
670V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
