Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS2561SQT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel31AC0683RL Cut Tape31AC0683 |
| Your Part Number | |
| Technical Datasheet |
2,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.380 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.280 |
| 100+ | $0.227 |
| 500+ | $0.210 |
| 1000+ | $0.209 |
| 2500+ | $0.208 |
| 10000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS2561SQT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel31AC0683RL Cut Tape31AC0683 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 8MHz |
| Slew Rate | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Current | 50mA |
| Supply Voltage Range | 2.7V to 3.3V |
| Supply Voltage Range | 2.7V to 3.3V |
| Amplifier Case Style | SC-70 |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| Amplifier Output | Differential |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 8MHz |
| Operating Temperature Min | -40°C |
| Output Current | 50mA |
| Supply Voltage Range | 2.7V to 3.3V |
| IC Case / Package | SC-70 |
| Amplifier Output | Differential |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | - |
| Operating Temperature Max | 125°C |
| Supply Voltage Range | 2.7V to 3.3V |
| Amplifier Case Style | SC-70 |
| No. of Pins | 6Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for NCS2561SQT1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
