Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCS2202AMUTBG
Newark Part No.71Y8435
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2202AMUTBG
Newark Part No.71Y8435
Technical Datasheet
Comparator TypeGeneral Purpose Low Voltage
No. of Channels1Channels
Response Time / Propogation Delay580ns
Supply Voltage Range850mV to 6V
IC Case / PackageµDFN
No. of Pins6Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleµDFN
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time580ns
Technical Specifications
Comparator Type
General Purpose Low Voltage
Response Time / Propogation Delay
580ns
IC Case / Package
µDFN
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
580ns
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
µDFN
No. of Comparators
1 Comparator
Technical Docs (2)
Alternatives for NCS2202AMUTBG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate