Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS20091MUTAGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7226RL
Cut Tape12AJ7226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.451 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.451 |
| 10+ | $0.318 |
| 15+ | $0.301 |
| 25+ | $0.283 |
| 50+ | $0.264 |
| 125+ | $0.245 |
| 250+ | $0.227 |
| 500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20091MUTAGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7226RL
Cut Tape12AJ7226
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageUDFN
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleUDFN
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers1 Amplifier
Slew Rate0.15V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
UDFN
Bandwidth
350kHz
Slew Rate
0.15V/µs
Gain Bandwidth Product
350kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
UDFN
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
