Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS20064DR2GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel50AJ5833RL Cut Tape50AJ5833 |
| Your Part Number | |
| Technical Datasheet |
2,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.586 |
| 100+ | $0.462 |
| 500+ | $0.413 |
| 1000+ | $0.398 |
| 2500+ | $0.392 |
| 10000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS20064DR2GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel50AJ5833RL Cut Tape50AJ5833 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 1.2V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 500µV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 1.2V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 1.2V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 3MHz |
| Slew Rate | 1.2V/µs |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | NSOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
