
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
| 6000+ | $0.147 |
| 12000+ | $0.137 |
| 18000+ | $0.128 |
| 30000+ | $0.122 |
Product Information
Product Overview
NCS2003SN2T1G is a single, op-amp that features a high slew rate, low voltage operation with rail-to-rail output drive capability. The 1.8V operation allows high-performance operation in low-voltage, low-power applications. The fast slew rate and wide unity-gain bandwidth (5MHz at 1.8V) make this op-amp suited for high-speed applications. The low input offset voltage (4mV max) allows the op-amp to be used for current shunt monitoring. Additional features include no output phase reversal with overdriven inputs and ultra-low input bias current of 1pA. It is the ideal solution for a wide range of applications and products. The applications include a current shunt monitor, signal conditioning, active filter, and sensor buffer.
- Gain bandwidth product is 5MHz typ (VS = +1.8V, TA = +25°C, RL = 10kohm)
- Offset voltage drift is 2.0µV/°C typ (VS = +1.8V, TA = +25°C, RL = 10kohm)
- Common mode rejection ratio is 80dB typ (VIN = VSS to VDD – 0.6V, VS = 1.8V, TA = 25°C, RL = 10Kohm)
- Gain bandwidth product is 5MHz typ (VS = +1.8V, TA = +25°C, RL = 10kohm)
- Slew rate at unity gain is 6V/µs typ (Rising Edge, RL = 2kohm, AV = +1, VS = +1.8V, TA = +25°C)
- Phase margin is 53° typ (RL = 10kohm, CL = 5pF, VS = +1.8V, TA = +25°C)
- Settling time is 1.8µs typ (VO = 1Vpp, gain = 1, CL = 20pF, VS = +1.8V, TA = +25°C)
- Total harmonics distortion + noise is 0.005% typ (VO = 1Vpp, RL = 2Kohm, AV = +1, f = 1KHz)
- Quiescent current is 230µA typ (No load, per channel, VS = +1.8V, TA = +25°C)
- SOT23-5 package, junction temperature is 150°C
Technical Specifications
1Channels
7V/µs
SOT-23
Low Voltage
500µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
7MHz
1.7V to 5.5V
5Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
7MHz
7V/µs
Technical Docs (3)
Alternatives for NCS2003SN2T1G
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
