Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81151BMNTBGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel81Y3843
Cut Tape49AC1443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.208 | $624.00 |
| Total Price | $624.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.164 |
| 6000+ | $0.161 |
| 9000+ | $0.157 |
| 15000+ | $0.154 |
| 30000+ | $0.151 |
| 75000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81151BMNTBGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel81Y3843
Cut Tape49AC1443
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleDFN
No. of Pins8Pins
IC Case / PackageDFN
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Input Delay25ns
Output Delay30ns
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
DFN
IC Case / Package
DFN
IC Mounting
Surface Mount
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Output Delay
30ns
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Non-Inverting
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
25ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP81151BMNTBG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
