Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81080MNTBGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel48AC1731RL
Cut Tape48AC1731
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $0.832 |
| 100+ | $0.737 |
| 250+ | $0.691 |
| 500+ | $0.662 |
| 1000+ | $0.644 |
| 2500+ | $0.623 |
| 5000+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81080MNTBGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel48AC1731RL
Cut Tape48AC1731
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated, Non-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDFN
IC Case / PackageDFN
IC MountingSurface Mount
Input Type-
Source Current500mA
Sink Current800mA
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay44ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Case / Package
DFN
Input Type
-
Sink Current
800mA
Supply Voltage Max
20V
Operating Temperature Max
140°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated, Non-Isolated
Power Switch Type
MOSFET
Driver Case Style
DFN
IC Mounting
Surface Mount
Source Current
500mA
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
44ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP81080MNTBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
