Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP785AH50T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel30Y6890
Cut Tape42AC1792
Product Range5V 10mA Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.040 | $2,600.00 |
| Total Price | $2,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 3000+ | $0.715 |
| 6000+ | $0.664 |
| 12000+ | $0.613 |
| 18000+ | $0.596 |
| 30000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP785AH50T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel30Y6890
Cut Tape42AC1792
Product Range5V 10mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min50V
Product Range5V 10mA Linear Voltage Regulators
Input Voltage Max450V
Output Current10mA
Output TypeFixed
Max Output Current10mA
Output Current Max10mA
Linear Regulator Case StyleSOT-89
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
50V
Input Voltage Max
450V
Output Type
Fixed
Output Current Max
10mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Product Range
5V 10mA Linear Voltage Regulators
Output Current
10mA
Max Output Current
10mA
Linear Regulator Case Style
SOT-89
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for NCP785AH50T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
