Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP785AH150T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC1791
Product Range15V 10mA Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.576 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP785AH150T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC1791
Product Range15V 10mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min60V
Input Voltage Max450V
Output Current10mA
Product Range15V 10mA Linear Voltage Regulators
Max Output Current10mA
Linear Regulator Case StyleSOT-89
Output Current Max10mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
15V
Output Voltage Max
-
Input Voltage Max
450V
Product Range
15V 10mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-89
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
60V
Output Current
10mA
Max Output Current
10mA
Output Current Max
10mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCP785AH150T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
