Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP715SQ50T2GCopy
Newark Part No.
Full Reel68X4175
Re-Reel54AH9341
Cut Tape54AH9341
Product Range5V 50mA LDO Voltage Regulators
Your Part Number
19,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.258 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.258 |
| 10+ | $0.178 |
| 25+ | $0.158 |
| 50+ | $0.146 |
| 100+ | $0.135 |
| 250+ | $0.124 |
| 500+ | $0.117 |
| 1000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.123 |
| 6000+ | $0.114 |
| 12000+ | $0.106 |
| 18000+ | $0.099 |
| 30000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP715SQ50T2GCopy
Newark Part No.
Full Reel68X4175
Re-Reel54AH9341
Cut Tape54AH9341
Product Range5V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current50mA
Dropout Voltage Vdo230mV
PolarityPositive Output
Max Output Current90mA
LDO Regulator Case StyleSC-70
Output Current Max90mA
Output Current Max90mA
Dropout Voltage Typ @ Current230mV
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
230mV
Max Output Current
90mA
Output Current Max
90mA
Dropout Voltage Typ @ Current
230mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
5V 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
LDO Regulator Case Style
SC-70
Output Current Max
90mA
Dropout Voltage - Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCP715SQ50T2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
