Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP715MX15TBGCopy
Newark Part No.62X8318
Product Range50mA 1.5V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.142 |
| 6000+ | $0.129 |
| 12000+ | $0.116 |
| 18000+ | $0.112 |
| 30000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP715MX15TBGCopy
Newark Part No.62X8318
Product Range50mA 1.5V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Adjustable Output Voltage Min-
Output Voltage Nom1.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
Output Voltage Max-
Dropout Voltage Vdo-
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
LDO Regulator Case StyleXDFN
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range50mA 1.5V LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
50mA
Dropout Voltage Vdo
-
Output Current Max
50mA
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
-
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
50mA 1.5V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
1.5V
Output Voltage - Nom
1.5V
Output Voltage Nom
1.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NCP715MX15TBG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
