
Product Information
Product Overview
The NCP692MN50T2GEVB is a 5.0V CMOS LDO evaluation board with NCP692MN50T2G low dropout CMOS linear voltage regulator. The NCP692 is designed for space constrained and its designed to be used with low cost ceramic capacitors and the minimum value of 1µF output capacitance is required. The NCP692 device is equipped with active high enable pin, active output discharge, current limit and thermal shutdown protection. This evaluation board operates from a dc input voltage VIN <lt/> 6V and produces fixed output voltage given by the NCP692 internal voltage divider.
- Low dropout voltage
- High power supply rejection ratio (PSRR)
- Low quiescent and ground current consumption
- Low noise operation
- Short circuit and thermal protection
- Guaranteed 1A output current
- Active output discharge
- Leads to more robust products
- Suitable for use in harsh environments
- Suitable for lower voltage input rails
Applications
Power Management, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP692
No SVHC (15-Jan-2018)
NCP692
LDO
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
