Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP600SN330T1GCopy
Newark Part No.
Full Reel27M2568
Re-Reel31AC0622
Cut Tape31AC0622
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
266 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.446 |
| 25+ | $0.400 |
| 50+ | $0.375 |
| 100+ | $0.349 |
| 250+ | $0.324 |
| 500+ | $0.310 |
| 1000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.323 |
| 6000+ | $0.298 |
| 12000+ | $0.279 |
| 18000+ | $0.260 |
| 30000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP600SN330T1GCopy
Newark Part No.
Full Reel27M2568
Re-Reel31AC0622
Cut Tape31AC0622
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.75V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo75mV
Output Current Max150mA
Output Current Max150mA
LDO Regulator Case StyleTSOP
Max Output Current150mA
Dropout Voltage - Typ @ Current75mV
Dropout Voltage Typ @ Current75mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
LDO Regulator Case Style
TSOP
Dropout Voltage - Typ @ Current
75mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.75V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
75mV
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
75mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP600SN330T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
