Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP59748MN2ADJTBG
Newark Part No.14AC4670
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.000 |
| 25+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.240 |
| 6000+ | $1.200 |
| 12000+ | $1.110 |
| 18000+ | $1.080 |
| 30000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59748MN2ADJTBG
Newark Part No.14AC4670
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min800mV
Output Voltage Min800mV
Adjustable Output Voltage Max3.6V
Output Voltage Max3.6V
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo60mV
LDO Regulator Case StyleQFN
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current60mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
800mV
Output Voltage Max
3.6V
Polarity
Positive Output
LDO Regulator Case Style
QFN
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
60mV
Dropout Voltage Typ @ Current
0
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
800mV
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
3.6V
Output Current
1.5A
Dropout Voltage Vdo
60mV
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP59748MN2ADJTBG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability