Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP553SQ33T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel26K4975
Re-Reel13AC3755RL
Cut Tape13AC3755
Product Range3.3V 80mA LDO Voltage Regulators
Your Part Number
723 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 50+ | $0.333 |
| 100+ | $0.290 |
| 250+ | $0.270 |
| 500+ | $0.258 |
| 1000+ | $0.247 |
| 2500+ | $0.238 |
| 5000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.245 |
| 9000+ | $0.239 |
| 15000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP553SQ33T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel26K4975
Re-Reel13AC3755RL
Cut Tape13AC3755
Product Range3.3V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current80mA
Dropout Voltage Vdo650mV
PolarityPositive Output
LDO Regulator Case StyleSC-70
Max Output Current80mA
Dropout Voltage - Typ @ Current650mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 80mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
650mV
LDO Regulator Case Style
SC-70
Dropout Voltage - Typ @ Current
650mV
Dropout Voltage Typ @ Current
650mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3.3V 80mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
80mA
Polarity
Positive Output
Max Output Current
80mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP553SQ33T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
