Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51530BDR2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65AC4927
Re-Reel62AC7322RL
Cut Tape62AC7322
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.870 |
| 100+ | $0.771 |
| 250+ | $0.723 |
| 500+ | $0.695 |
| 1000+ | $0.684 |
| 2500+ | $0.670 |
| 5000+ | $0.657 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.611 |
| 5000+ | $0.593 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51530BDR2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65AC4927
Re-Reel62AC7322RL
Cut Tape62AC7322
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current3.5A
Sink Current3A
Supply Voltage Min10V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
-
Sink Current
3A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
3.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP51530BDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
