Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP51510MNTAG
Newark Part No.62X8261
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.478 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51510MNTAG
Newark Part No.62X8261
Technical Datasheet
Fixed Output Voltage Nom-
Memory SupportedDDR, DDR2, DDR3, DDR4
Adjustable Output Voltage Min500mV
Source / Sink Current-
Adjustable Output Voltage Max1.5V
Supply Voltage Min1.1V
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins10Pins
Output Current3A
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Linear Regulator Case StyleDFN
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
500mV
Adjustable Output Voltage Max
1.5V
Supply Voltage Max
3.6V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Supported
DDR, DDR2, DDR3, DDR4
Source / Sink Current
-
Supply Voltage Min
1.1V
IC Case / Package
DFN
Output Current
3A
Operating Temperature Min
-40°C
Linear Regulator Case Style
DFN
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NCP51510MNTAG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate