Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP51200MNTXGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel42Y0816RL Cut Tape42Y0816 |
| Your Part Number | |
| Technical Datasheet |
13,576 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.940 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.673 |
| 100+ | $0.533 |
| 500+ | $0.477 |
| 1000+ | $0.462 |
| 2500+ | $0.453 |
| 10000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP51200MNTXGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel42Y0816RL Cut Tape42Y0816 |
| Technical Datasheet | |
| Memory Supported | DDR2, DDR3, LPDDR3, DDR4 |
| Source / Sink Current | 3A |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 3.5V |
| DDR Regulator Case Style | DFN |
| IC Case / Package | DFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Supported | DDR2, DDR3, LPDDR3, DDR4 |
|---|---|
| Supply Voltage Min | 2.375V |
| DDR Regulator Case Style | DFN |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Source / Sink Current | 3A |
|---|---|
| Supply Voltage Max | 3.5V |
| IC Case / Package | DFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for NCP51200MNTXG
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
