Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51100ASNT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel90AJ6416RL
Cut Tape90AJ6416
Your Part Number
2,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.774 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 50+ | $0.499 |
| 100+ | $0.437 |
| 250+ | $0.408 |
| 500+ | $0.390 |
| 1000+ | $0.376 |
| 2500+ | $0.368 |
| 5000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51100ASNT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel90AJ6416RL
Cut Tape90AJ6416
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT
Driver Case StyleSOT-23
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeTTL
Source Current1.8A
Sink Current2.5A
Supply Voltage Min11V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay14ns
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
TTL
Sink Current
2.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
14ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
1.8A
Supply Voltage Min
11V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
