Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP45560IMNTWG-H
Newark Part No.
Re-Reel37X6680
Cut Tape37X6680
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.750 |
| 25+ | $1.600 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.300 |
| 1000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP45560IMNTWG-H
Newark Part No.
Re-Reel37X6680
Cut Tape37X6680
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage13.5V
Current Limit24A
On State Resistance0.0032ohm
IC Case / PackageDFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Product Overview
The NCP45560IMNTWG-H is a Load Switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signalling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
- Advanced controller with charge pump
- Integrated N-Channel MOSFET
- Soft-start via slew rate control (adjustable)
- Low standby current
- Quick output discharge function (adjustable)
- No external components required
- Power good signalling
Technical Specifications
Power Load Switch Type
-
Input Voltage
13.5V
On State Resistance
0.0032ohm
No. of Pins
12Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
24A
IC Case / Package
DFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
DFN
Technical Docs (2)
Alternatives for NCP45560IMNTWG-H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate