Print Page
Image is for illustrative purposes only. Please refer to product description.

2,230 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4355BDR2G
Newark Part No.60W1699
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max-
Input Voltage Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
8Pins
Power Rating
-
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Input Voltage AC Min
-
Input Voltage Max
-
IC Case / Package
SOIC
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
