Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP43080AMTTWG
Newark Part No.
Re-Reel97Y9410
Cut Tape97Y9410
Product RangeNCP43080
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max35V
IC Package TypeWDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNCP43080
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Controller
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
IC Package Type
WDFN
Operating Temperature Min
-40°C
Product Range
NCP43080
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability