Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP4304BDR2G
Newark Part No.
Full Reel60W1693
Re-Reel42AC1786
Cut Tape42AC1786
Your Part Number
1,477 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.500 | $0.049 |
| 10+ | $1.150 | $0.049 |
| 25+ | $1.040 | $0.049 |
| 50+ | $0.982 | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 3000+ | $0.891 |
| 6000+ | $0.810 |
| 12000+ | $0.729 |
| 18000+ | $0.702 |
| 30000+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4304BDR2G
Newark Part No.
Full Reel60W1693
Re-Reel42AC1786
Cut Tape42AC1786
Technical Datasheet
IC FunctionSecondary Side Synchronous Rectifier Driver
Supply Voltage Min8.3V
Supply Voltage Max30V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NCP4304BDR2G
1 Product Found
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Driver
Supply Voltage Max
30V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8.3V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability