Print Page
NCP383LMUAJAATXG
Power Load Distribution Switch, High Side, 2 Outputs, 0.045 ohm On State, 5.5 V In, 2.8 A, UDFN-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP383LMUAJAATXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC1784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP383LMUAJAATXGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC1784
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5.5V
Current Limit2.8A
On State Resistance0.045ohm
IC Case / PackageUDFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Distribution Switch Case StyleUDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.045ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
2.8A
IC Case / Package
UDFN
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Distribution Switch Case Style
UDFN
Technical Docs (2)
Alternatives for NCP383LMUAJAATXG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
