Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP361SNT1G
Newark Part No.
Re-Reel37X6678
Cut Tape37X6678
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.814 | $0.102 |
| 10+ | $0.394 | $0.102 |
| 25+ | $0.367 | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP361SNT1G
Newark Part No.
Re-Reel37X6678
Cut Tape37X6678
Technical Datasheet
Battery Type-
Battery ProtectionOver Current, Over Voltage
No. of Cells-
No. of Batteries-
Shutdown Current750mA
Battery IC Case StyleTSOP
IC Case / PackageTSOP
No. of Pins5Pins
Supply Voltage Min1.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NCP361SNT1G
1 Product Found
Technical Specifications
Battery Type
-
No. of Cells
-
Shutdown Current
750mA
IC Case / Package
TSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Battery Protection
Over Current, Over Voltage
No. of Batteries
-
Battery IC Case Style
TSOP
No. of Pins
5Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate