Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP361SNT1GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel85AC2077 Re-Reel37X6678RL Cut Tape37X6678 |
| Your Part Number | |
| Technical Datasheet |
9,207 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.367 | $0.00 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 50+ | $0.442 |
| 100+ | $0.386 |
| 250+ | $0.359 |
| 500+ | $0.343 |
| 1000+ | $0.330 |
| 2500+ | $0.323 |
| 5000+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.367 |
| 6000+ | $0.359 |
| 9000+ | $0.331 |
| 15000+ | $0.309 |
| 30000+ | $0.289 |
| 75000+ | $0.276 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP361SNT1GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel85AC2077 Re-Reel37X6678RL Cut Tape37X6678 |
| Technical Datasheet | |
| Battery Type | - |
| Battery Protection | Over Current, Over Voltage |
| No. of Batteries | - |
| No. of Cells | - |
| Shutdown Current | 750mA |
| IC Case / Package | TSOP |
| Battery IC Case Style | TSOP |
| No. of Pins | 5Pins |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Battery Type | - |
|---|---|
| No. of Batteries | - |
| Shutdown Current | 750mA |
| Battery IC Case Style | TSOP |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Battery Protection | Over Current, Over Voltage |
|---|---|
| No. of Cells | - |
| IC Case / Package | TSOP |
| No. of Pins | 5Pins |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for NCP361SNT1G
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
