Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP360SNT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57M9806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.337 |
| 6000+ | $0.312 |
| 9000+ | $0.306 |
| 15000+ | $0.300 |
| 30000+ | $0.293 |
| 75000+ | $0.287 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,011.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP360SNT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57M9806
Technical Datasheet
Battery Type-
Battery ProtectionOver Voltage
No. of Cells-
No. of Batteries-
Shutdown Current-
IC Case / PackageTSOP
Battery IC Case StyleTSOP
No. of Pins5Pins
Supply Voltage Min1.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
Shutdown Current
-
Battery IC Case Style
TSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Battery Protection
Over Voltage
No. of Batteries
-
IC Case / Package
TSOP
No. of Pins
5Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP360SNT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
