Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP347MTAFTBGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57M9804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.404 |
| 9000+ | $0.396 |
| 15000+ | $0.388 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP347MTAFTBGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57M9804
Technical Datasheet
IC FunctionOvervoltage Protection Controller
Supply Voltage Min1.2V
Supply Voltage Max28V
IC Package TypeWDFN
No. of Pins10Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Overvoltage Protection Controller
Supply Voltage Max
28V
No. of Pins
10Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.2V
IC Package Type
WDFN
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for NCP347MTAFTBG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
