Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP308SNADJT1G
Newark Part No.81Y6924
Technical Datasheet
Reset Threshold Voltage – Min405mV
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Delay Time150ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Digital IC CaseTSOP
Threshold Voltage405mV
Technical Specifications
Reset Threshold Voltage – Min
405mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.6V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
150ns
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Digital IC Case
TSOP
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
405mV
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate