Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP3066DR2GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel81Y6923RL Cut Tape81Y6923 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.300 |
| 100+ | $1.050 |
| 500+ | $0.950 |
| 1000+ | $0.946 |
| 2500+ | $0.927 |
| 10000+ | $0.908 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP3066DR2GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel81Y6923RL Cut Tape81Y6923 |
| Technical Datasheet | |
| Topology | Boost, Buck, Inverting |
| LED Driver Type | - |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Output Voltage Max | 40V |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Switching Frequency Typ | 250kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Boost, Buck, Inverting |
| Driver Case Style | SOIC |
| No. of Outputs | 1Outputs |
| Switching Frequency | 250kHz |
Technical Specifications
| Topology | Boost, Buck, Inverting |
|---|---|
| Input Voltage Min | 3V |
| Output Voltage Max | 40V |
| Output Current Max | 1.5A |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Boost, Buck, Inverting |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 40V |
| Output Current Max | 1.5A |
| Switching Frequency Typ | 250kHz |
| IC Case / Package | SOIC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | SOIC |
| Switching Frequency | 250kHz |
Technical Docs (2)
Alternatives for NCP3066DR2G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
