Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1680ABD1R2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel64AJ4575RL
Cut Tape64AJ4575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $2.710 |
| 100+ | $2.520 |
| 250+ | $2.430 |
| 500+ | $2.420 |
| 1000+ | $2.360 |
| 2500+ | $2.250 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1680ABD1R2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel64AJ4575RL
Cut Tape64AJ4575
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control Mode-
Frequency Mode-
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency275kHz
Operating Supply Current-
Startup Current-
UVLO10.5V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
16Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
-
Operating Temperature Max
-
Qualification
-
Controller IC Case Style
SOIC
Frequency
275kHz
Startup Current
-
Control Mode
-
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
10.5V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
