Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP167AMX300TBGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84AC7229RL
Cut Tape84AC7229
Product Range3V 700mA LDO Voltage Regulators
Your Part Number
2,969 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.450 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.450 |
| 10+ | $0.318 |
| 15+ | $0.301 |
| 25+ | $0.284 |
| 50+ | $0.265 |
| 125+ | $0.246 |
| 250+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP167AMX300TBGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84AC7229RL
Cut Tape84AC7229
Product Range3V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current700mA
PolarityPositive Output
Dropout Voltage Vdo210mV
Max Output Current700mA
LDO Regulator Case StyleWLCSP
Output Current Max700mA
Output Current Max700mA
Dropout Voltage Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
700mA
Output Current Max
700mA
Dropout Voltage Typ @ Current
210mV
Dropout Voltage - Typ @ Current
210mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
700mA
Dropout Voltage Vdo
210mV
LDO Regulator Case Style
WLCSP
Output Current Max
700mA
Dropout Voltage Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
