Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT300T2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel13AC3722RL
Cut Tape13AC3722
Product Range3V 450mA LDO Voltage Regulators
Your Part Number
2,026 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.214 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 50+ | $0.134 |
| 100+ | $0.116 |
| 250+ | $0.108 |
| 500+ | $0.103 |
| 1000+ | $0.098 |
| 2500+ | $0.093 |
| 5000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT300T2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel13AC3722RL
Cut Tape13AC3722
Product Range3V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current450mA
Output Voltage Max-
Dropout Voltage Vdo165mV
PolarityPositive Output
Output Current Max450mA
LDO Regulator Case StyleWLCSP
Max Output Current450mA
Output Current Max450mA
Dropout Voltage - Typ @ Current165mV
Dropout Voltage Typ @ Current165mV
Dropout Voltage Typ @ Current165mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 450mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Alternatives for NCP161AFCT300T2G
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
450mA
Dropout Voltage Vdo
165mV
Output Current Max
450mA
Max Output Current
450mA
Dropout Voltage - Typ @ Current
165mV
Dropout Voltage Typ @ Current
165mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3V 450mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Output Current Max
450mA
Dropout Voltage Typ @ Current
165mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
