Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1612ADR2GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel45W8743
Cut Tape73W9126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.472 | $1,180.00 |
| Total Price | $1,180.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.472 |
| 5000+ | $0.463 |
| 7500+ | $0.453 |
| 12500+ | $0.444 |
| 25000+ | $0.434 |
| 62500+ | $0.425 |
| 125000+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.472 |
| 5000+ | $0.463 |
| 7500+ | $0.453 |
| 12500+ | $0.444 |
| 25000+ | $0.434 |
| 62500+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1612ADR2GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel45W8743
Cut Tape73W9126
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max35V
IC Case / PackageSOIC
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)0%
Frequency20kHz
Operating Supply Current2mA
Startup Current20µA
UVLO9V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
35V
No. of Pins
10Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
0%
Operating Supply Current
2mA
UVLO
9V
Control Mode
Voltage
Supply Voltage Min
9.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Frequency
20kHz
Startup Current
20µA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
