Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP160AMX320TBGCopy
Newark Part No.
Full Reel68Y0424
Re-Reel14AC4628
Cut Tape14AC4628
Product Range3.2V 250mA LDO Voltage Regulators
Your Part Number
34,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.288 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.288 |
| 10+ | $0.196 |
| 25+ | $0.173 |
| 50+ | $0.162 |
| 100+ | $0.149 |
| 250+ | $0.137 |
| 500+ | $0.130 |
| 1000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
| 6000+ | $0.134 |
| 12000+ | $0.119 |
| 18000+ | $0.110 |
| 30000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP160AMX320TBGCopy
Newark Part No.
Full Reel68Y0424
Re-Reel14AC4628
Cut Tape14AC4628
Product Range3.2V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.2V
No. of Outputs1Outputs
Output Voltage Nom3.2V
Output Voltage - Nom3.2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo80mV
Output Current Max250mA
Output Current Max250mA
LDO Regulator Case StyleXDFN
Max Output Current250mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range3.2V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
XDFN
Operating Temperature Min
-55°C
Product Range
3.2V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
3.2V
Output Voltage Nom
3.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
80mV
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP160AMX320TBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
