Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1592PAR2G
Newark Part No.14AC4626
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.260 |
| 25+ | $2.060 |
| 50+ | $1.960 |
| 100+ | $1.850 |
| 250+ | $1.750 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1592PAR2G
Newark Part No.14AC4626
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max6V
Output Current6A
Max Output Current6A
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min891mV
Output Voltage Max-
Switching Frequency Typ700kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSSOP
Automotive Qualification Standard-
Switching Frequency700kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
6A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
6A
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
891mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSSOP
Switching Frequency
700kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability