Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP151CCMX280180TCG
Newark Part No.97AC7859
Your Part Number
Technical Datasheet
2,894 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.349 |
| 25+ | $0.311 |
| 50+ | $0.290 |
| 100+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP151CCMX280180TCG
Newark Part No.97AC7859
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs2 Output
Regulator Output TypeFixed
No. of Outputs2Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
LDO Regulator Case StyleXDFN
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1300mA
Output Current - Output 2300mA
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Output Voltage - Output 12.8V
Output Voltage - Output 21.8V
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
Dropout Voltage Vdo-
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Regulator Output Type
Fixed
Output Voltage Nom
2.8V
LDO Regulator Case Style
XDFN
Output Voltage Max
-
Output Current - Output 2
300mA
Output Current Max
300mA
Output Current Max
300mA
Output Voltage - Output 2
1.8V
Dropout Voltage - Typ @ Current
-
Dropout Voltage Vdo
-
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
2 Output
No. of Outputs
2Outputs
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Current - Output 1
300mA
Polarity
Positive Output
Max Output Current
300mA
Output Voltage - Output 1
2.8V
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCP151CCMX280180TCG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability