Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP151AAMX180075TCGCopy
Newark Part No.
Full Reel85AC2962
Re-Reel97AC7856
Cut Tape97AC7856
Your Part Number
32,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.505 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.505 |
| 10+ | $0.356 |
| 25+ | $0.316 |
| 50+ | $0.298 |
| 100+ | $0.279 |
| 250+ | $0.261 |
| 500+ | $0.249 |
| 1000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.247 |
| 6000+ | $0.228 |
| 12000+ | $0.213 |
| 18000+ | $0.198 |
| 30000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP151AAMX180075TCGCopy
Newark Part No.
Full Reel85AC2962
Re-Reel97AC7856
Cut Tape97AC7856
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
No. of Outputs2 Output
Input Voltage Max5.5V
No. of Outputs2Outputs
Regulator Output TypeFixed
LDO Regulator Case StyleXDFN
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
Output Current - Output 2300mA
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Output Voltage - Output 11.8V
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
Output Voltage - Output 2750mV
Dropout Voltage Vdo-
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
XDFN
Output Voltage Nom
1.8V
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
-V
Output Voltage - Output 2
750mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
Input Voltage Max
5.5V
Regulator Output Type
Fixed
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Output Voltage - Output 1
1.8V
Dropout Voltage - Typ @ Current
-
Dropout Voltage Vdo
-
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP151AAMX180075TCG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
