Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1399AMDR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel18AC0040RL
Cut Tape18AC0040
Your Part Number
5,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 50+ | $1.340 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.090 |
| 1000+ | $1.010 |
| 2500+ | $0.965 |
| 5000+ | $0.946 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1399AMDR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel18AC0040RL
Cut Tape18AC0040
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min-
Power Rating Max-
TopologyHalf Bridge
IsolationIsolated
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleSOIC
Duty Cycle (%)50%
Operating Supply Current5.4mA
UVLO8.9V
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Supply Voltage Min
-
Topology
Half Bridge
Switching Frequency
100kHz
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Operating Supply Current
5.4mA
Input Voltage Max
-
No. of Pins
16Pins
Power Rating Max
-
Isolation
Isolated
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Duty Cycle (%)
50%
UVLO
8.9V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
