Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP13994AADR2G
Newark Part No.
Full Reel57AK8358
Re-Reel65AK5999
Cut Tape65AK5999
Your Part Number
Technical Datasheet
2,395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.030 |
| 25+ | $1.730 |
| 50+ | $1.570 |
| 100+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 3000+ | $1.160 |
| 6000+ | $1.100 |
| 12000+ | $0.986 |
| 18000+ | $0.949 |
| 30000+ | $0.913 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP13994AADR2G
Newark Part No.
Full Reel57AK8358
Re-Reel65AK5999
Cut Tape65AK5999
Technical Datasheet
IC FunctionCurrent Mode Resonant Controller
Supply Voltage Min-
Supply Voltage Max30V
IC Package TypeNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Current Mode Resonant Controller
Supply Voltage Max
30V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCP13994AADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability