Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP13992ABDR2GCopy
Newark Part No.
Full Reel85AC2958
Re-Reel97AC7852
Cut Tape97AC7852
Your Part Number
17,474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.520 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.240 |
| 250+ | $1.160 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 3000+ | $1.170 |
| 6000+ | $1.110 |
| 12000+ | $0.993 |
| 18000+ | $0.956 |
| 30000+ | $0.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP13992ABDR2GCopy
Newark Part No.
Full Reel85AC2958
Re-Reel97AC7852
Cut Tape97AC7852
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage Max20VAC
Input Voltage AC Max20V
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins16Pins
Power Rating-
Power Rating Max-
TopologyHalf Bridge
IsolationNon Isolated
Power Switch Voltage Rating-
Power Switch Current Rating1A
Switching Frequency750kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
-
Input Voltage Max
20VAC
IC Case / Package
NSOIC
No. of Pins
16Pins
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
1A
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Input Voltage AC Max
20V
AC / DC Converter Case Style
NSOIC
Power Rating
-
Topology
Half Bridge
Power Switch Voltage Rating
-
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for NCP13992ABDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
