
| Quantity | Price |
|---|---|
| 2500+ | $0.945 |
| 3000+ | $0.907 |
| 6000+ | $0.825 |
| 12000+ | $0.742 |
| 18000+ | $0.715 |
| 30000+ | $0.698 |
Product Information
Product Overview
The NCP1396BDR2G is a Resonant Mode Controller that offers everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 500kHz Voltage Controlled Oscillator whose control mode brings flexibility when an O-Ring function is a necessity, e.g. in multiple feedback paths implementations. Its proprietary high-voltage technology, the controller welcomes a bootstrapped MOSFET driver for half-bridge applications accepting bulk voltages up to 600V. Protections featuring various reaction times, e.g. immediate shutdown or timer-based event, brown-out, broken optocoupler detection etc., contribute to a safer converter design, without engendering additional circuitry complexity. An adjustable dead time also helps lowering the shoot-through current contribution as the switching frequency increases.
- High-frequency Operation from 50kHz up to 500kHz
- 600V High-voltage floating driver
- Selectable minimum switching frequency with 3% accuracy
- Adjustable deadtime from 100ns to 2ms
- Startup sequence via an adjustable soft-star
- Brown-out protection for a simpler PFC association
- Latched input for severe fault conditions, e.g. over temperature or OVP
- Timer-based input with auto-recovery operation for delayed event reaction
- Enable Input for immediate event reaction or simple ON/OFF control
- 1A /0.5A Peak current sink/Source drive capability
- Common collector optocoupler connection for easier Oring
- Internal temperature shutdown
- B Version features 10V VCC startup threshold
- Green product and no Sb/Br
Technical Specifications
-
20V
16Pins
125°C
-
No SVHC (25-Jun-2025)
8.5V
-
-40°C
-
-
Technical Docs (3)
Alternatives for NCP1396BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
