Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP136AFCT080T2GCopy
Newark Part No.54AH9292
Product Range800mV 700mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.388 |
| 25+ | $0.344 |
| 50+ | $0.323 |
| 100+ | $0.303 |
| 250+ | $0.268 |
| 500+ | $0.263 |
| 1000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP136AFCT080T2GCopy
Newark Part No.54AH9292
Product Range800mV 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom800mV
Output Voltage Nom800mV
Output Voltage - Nom800mV
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current700mA
Dropout Voltage Vdo40mV
PolarityPositive Output
Output Current Max700mA
Max Output Current700mA
Output Current Max700mA
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range800mV 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
800mV
Output Voltage - Nom
800mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
40mV
Output Current Max
700mA
Output Current Max
700mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
800mV 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
800mV
No. of Outputs
1Outputs
Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
700mA
Polarity
Positive Output
Max Output Current
700mA
LDO Regulator Case Style
WLCSP
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
